
2661340000 | |
---|---|
DigiKey Part Number | 281-2661340000-ND |
Manufacturer | |
Manufacturer Product Number | 2661340000 |
Description | IE-FCI-PWB-DK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Data, Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Accessory Type | Programming Port - Data, Power | |
For Use With/Related Products | FrontCom® Series | |
Specifications | AC Outlet | |
Ratings | IP20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,73000 € | 21,73 € |
Unit Price without VAT: | 21,73000 € |
---|---|
Unit Price with VAT: | 25,85870 € |