
2661290000 | |
---|---|
DigiKey Part Number | 281-2661290000-ND |
Manufacturer | |
Manufacturer Product Number | 2661290000 |
Description | ACCY TERRM BLOCK END BRACKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For A Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | A Series | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,90800 € | 9,08 € |
25 | 0,85040 € | 21,26 € |
50 | 0,80960 € | 40,48 € |
100 | 0,77090 € | 77,09 € |
250 | 0,72256 € | 180,64 € |
500 | 0,68804 € | 344,02 € |
1.000 | 0,65520 € | 655,20 € |
2.500 | 0,61418 € | 1.535,45 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |