
2661100000 | |
|---|---|
DigiKey Part Number | 281-2661100000-ND |
Manufacturer | |
Manufacturer Product Number | 2661100000 |
Description | B2CF 3.50/16/180F SN OR BX SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | Current - IEC 12A |
Series | Wire Gauge or Range - mm² 0.14-1.5mm² |
Packaging Bulk | Color Orange |
Part Status Active | Operating Temperature -50°C ~ 120°C |
Type Plug, Female Sockets | Contact Mating Finish Tin |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 8 | Ingress Protection IP20 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Plug Wire Entry 180° | Insulation Height 0.598" (15.19mm) |
Termination Style Screwless - Leg Spring, Push-In Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 12,39521 € | 594,97 € |
| Unit Price without VAT: | 12,39521 € |
|---|---|
| Unit Price with VAT: | 14,75030 € |

