
2660200277 | |
---|---|
DigiKey Part Number | 281-2660200277-ND |
Manufacturer | |
Manufacturer Product Number | 2660200277 |
Description | AC/DC CONVERTER 5V 35W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Bulk | |
cms-part-status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | - | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,81000 € | 30,81 € |
10 | 27,08200 € | 270,82 € |
25 | 25,72600 € | 643,15 € |
50 | 24,74580 € | 1.237,29 € |
100 | 23,80280 € | 2.380,28 € |
250 | 22,61128 € | 5.652,82 € |
Unit Price without VAT: | 30,81000 € |
---|---|
Unit Price with VAT: | 36,66390 € |