
2659970050 | |
|---|---|
DigiKey Part Number | 281-2659970050-ND |
Manufacturer | |
Manufacturer Product Number | 2659970050 |
Description | HDC XX6A01 MMSXXXX-0050 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Receptacle |
Manufacturer Weidmüller | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 8 |
Packaging Box | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation X |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.64' (500.00mm) |
1st Connector Number of Positions 8 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation X | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,95000 € | 133,95 € |
| Unit Price without VAT: | 133,95000 € |
|---|---|
| Unit Price with VAT: | 159,40050 € |

