
2659960500 | |
|---|---|
DigiKey Part Number | 281-2659960500-ND |
Manufacturer | |
Manufacturer Product Number | 2659960500 |
Description | HDC XX5E02 MMSXXXX-0500 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Receptacle |
Manufacturer Weidmüller | 2nd Connector Gender Male Pins |
Series | 2nd Connector Number of Positions 4 |
Packaging Box | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation D |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 16.40' (5.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation D | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,91000 € | 173,91 € |
| Unit Price without VAT: | 173,91000 € |
|---|---|
| Unit Price with VAT: | 206,95290 € |

