2659950000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 0
Unit Price: 58,01000 €
Datasheet
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2659950000

DigiKey Part Number
281-2659950000-ND
Manufacturer
Manufacturer Product Number
2659950000
Description
VPU AC II 0 N-PE 305/65 Y
Customer Reference
Detailed Description
Surge Protection Device (SPD) 305VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
40 kA
Manufacturer
Weidmüller
Current - Discharge (Max) (8/20µS)
65 kA
Packaging
Bulk
Current - Short Circuit Rating (SCCR)
100 A
Part Status
Last Time Buy
Voltage - Protection Rating (VPR)
1 kV
Type
Type 2, Type 3
Voltage - Protection Level (VP) (2416)
1.5 kV
Form
Module Only
Operating Temperature
-40°C ~ 85°C
Number of Poles
1
Mounting Type
DIN Rail
Voltage - Continuous Operating (Max) (MCOV)
305VAC
Approval Agency
CE, cURus, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2591190000Weidmüller0281-2591190000-ND58,01000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 01.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,02000 €59,02 €
1055,78300 €557,83 €
Manufacturers Standard Package
Unit Price without VAT:59,02000 €
Unit Price with VAT:70,23380 €