
2659740000 | |
---|---|
DigiKey Part Number | 281-2659740000-ND |
Manufacturer | |
Manufacturer Product Number | 2659740000 |
Description | FP ENC AS 178 2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Metal, Aluminum Gray Open End(s) 7.520" L x 7.008" W (191.01mm x 178.00mm) X 7.520" (191.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.520" L x 7.008" W (191.01mm x 178.00mm) | |
Height | 7.520" (191.01mm) | |
Area (L x W) | 52.7in² (340cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 115,76000 € | 115,76 € |
Unit Price without VAT: | 115,76000 € |
---|---|
Unit Price with VAT: | 137,75440 € |