
2659720000 | |
---|---|
DigiKey Part Number | 281-2659720000-ND |
Manufacturer | |
Manufacturer Product Number | 2659720000 |
Description | FP ENC BS 113 2C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate Black Open End(s) 7.520" L x 4.449" W (191.01mm x 113.01mm) X 7.520" (191.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 7.520" L x 4.449" W (191.01mm x 113.01mm) | |
Height | 7.520" (191.01mm) | |
Area (L x W) | 33.5in² (216cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,67000 € | 52,67 € |
Unit Price without VAT: | 52,67000 € |
---|---|
Unit Price with VAT: | 62,67730 € |