
2657740000 | |
|---|---|
DigiKey Part Number | 281-2657740000-ND |
Manufacturer | |
Manufacturer Product Number | 2657740000 |
Description | BLZP 5.08HC/03/270LR SN BK BX SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 20 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 270° | Screw Size M2.5 |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Mounting Type Free Hanging (In-Line) | Wire Strip Length 7mm |
Current - IEC 23A | Contact Material Copper Alloy |
Voltage - IEC 400 V | Housing Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 2,87472 € | 206,98 € |
| Unit Price without VAT: | 2,87472 € |
|---|---|
| Unit Price with VAT: | 3,42092 € |

