
2657210000 | |
---|---|
DigiKey Part Number | 281-2657210000-ND |
Manufacturer | |
Manufacturer Product Number | 2657210000 |
Description | THM WO VIN 25.4/63.5 SP WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 0,28420 € | 113,68 € |
Unit Price without VAT: | 0,28420 € |
---|---|
Unit Price with VAT: | 0,33820 € |