
2657180000 | |
---|---|
DigiKey Part Number | 281-2657180000-ND |
Manufacturer | |
Manufacturer Product Number | 2657180000 |
Description | THM WO VIN 25.4/57.2 WS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 2599430000, 2599440000 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.252" (57.20mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,23329 € | 466,58 € |
Unit Price without VAT: | 0,23329 € |
---|---|
Unit Price with VAT: | 0,27762 € |