Parametric Equivalent
Parametric Equivalent

2652800100 | |
|---|---|
DigiKey Part Number | 281-2652800100-ND |
Manufacturer | |
Manufacturer Product Number | 2652800100 |
Description | IE-C6ES8VG0100A40A44-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8909650100 | Weidmüller | 1 | 281-8909650100-ND | 99,97000 € | Parametric Equivalent |
| 09488585588100 | HARTING | 0 | 1195-09488585588100-ND | 36,83800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,80000 € | 102,80 € |
| Unit Price without VAT: | 102,80000 € |
|---|---|
| Unit Price with VAT: | 122,33200 € |



