
2652760100 | |
|---|---|
DigiKey Part Number | 281-2652760100-ND |
Manufacturer | |
Manufacturer Product Number | 2652760100 |
Description | HDC XX5E01 FFSXXXX-0100 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Female Sockets |
Manufacturer Weidmüller | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Box | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 3.28' (1.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Orientation D | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,53000 € | 113,53 € |
| 10 | 96,50900 € | 965,09 € |
| 25 | 90,47280 € | 2.261,82 € |
| 50 | 86,16040 € | 4.308,02 € |
| 100 | 84,00200 € | 8.400,20 € |
| Unit Price without VAT: | 113,53000 € |
|---|---|
| Unit Price with VAT: | 135,10070 € |

