
2652290000 | |
---|---|
DigiKey Part Number | 281-2652290000-ND |
Manufacturer | |
Manufacturer Product Number | 2652290000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.799" (20.30mm) Frame Grommet, Split 0.197" ~ 0.236" (5.00mm ~ 6.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.799" (20.30mm) | |
Diameter - Inside | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,88000 € | 4,88 € |
10 | 4,14900 € | 41,49 € |
25 | 3,88920 € | 97,23 € |
50 | 3,70340 € | 185,17 € |
100 | 3,52670 € | 352,67 € |
250 | 3,30588 € | 826,47 € |
500 | 3,14816 € | 1.574,08 € |
1.000 | 2,99800 € | 2.998,00 € |
2.500 | 2,81055 € | 7.026,38 € |
Unit Price without VAT: | 4,88000 € |
---|---|
Unit Price with VAT: | 5,80720 € |