
2652020000 | |
|---|---|
DigiKey Part Number | 281-2652020000-ND |
Manufacturer | |
Manufacturer Product Number | 2652020000 |
Description | TPS 5.08/14/90 5.0SN GN BX |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Last Time Buy | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 14 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.55 Nm (4.4-4.9 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 7,28521 € | 349,69 € |
| Unit Price without VAT: | 7,28521 € |
|---|---|
| Unit Price with VAT: | 8,66940 € |

