
2649040000 | |
|---|---|
DigiKey Part Number | 281-2649040000-ND |
Manufacturer | |
Manufacturer Product Number | 2649040000 |
Description | TERM BLOCK HDR 40POS 5.08MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 40 | Contact Mating Finish Tin |
Positions Per Level 20 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Contact Material Copper Alloy |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.51mm) |
Termination Style Solder | Insulation Height 0.933" (23.70mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 18,92875 € | 302,86 € |
| Unit Price without VAT: | 18,92875 € |
|---|---|
| Unit Price with VAT: | 22,52521 € |

