
2648570000 | |
|---|---|
DigiKey Part Number | 281-2648570000-ND |
Manufacturer | |
Manufacturer Product Number | 2648570000 |
Description | TERM BLOCK HDR 19POS 5.08MM |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 19 | Contact Mating Finish Tin |
Positions Per Level 19 | Features Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.154" (3.90mm) |
Mounting Type Through Hole | Insulation Height 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 5,47938 € | 356,16 € |
| Unit Price without VAT: | 5,47938 € |
|---|---|
| Unit Price with VAT: | 6,52046 € |

