
2647570000 | |
|---|---|
DigiKey Part Number | 281-2647570000-ND |
Manufacturer | |
Manufacturer Product Number | 2647570000 |
Description | TERM BLOCK PLUG 11POS 5.08MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-4mm² |
Part Status Last Time Buy | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Screw Size M3 |
Plug Wire Entry 270° | Torque - Screw 0.5-0.55 Nm (4.4-4.8 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 15A | Housing Material Polyamide (PA), Nylon |
Voltage - IEC 630 V | Insulation Height 1.020" (25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 8,73806 € | 314,57 € |
| Unit Price without VAT: | 8,73806 € |
|---|---|
| Unit Price with VAT: | 10,39829 € |

