
2646970000 | |
|---|---|
DigiKey Part Number | 281-2646970000-ND |
Manufacturer | |
Manufacturer Product Number | 2646970000 |
Description | TERM BLOCK HDR 44POS 5MM |
Customer Reference | |
Detailed Description | 44 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 44 | |
Positions Per Level | 22 | |
Number of Levels | 2 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 10A | |
Voltage - IEC | 630 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | 0.138" (3.51mm) | |
Insulation Height | 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 21,14846 € | 274,93 € |
| Unit Price without VAT: | 21,14846 € |
|---|---|
| Unit Price with VAT: | 25,16667 € |

