
2646960000 | |
|---|---|
DigiKey Part Number | 281-2646960000-ND |
Manufacturer | |
Manufacturer Product Number | 2646960000 |
Description | TERM BLOCK HDR 44POS 5MM |
Customer Reference | |
Detailed Description | 44 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 10A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Green |
Type Header, Male Pins, Shrouded (2 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 44 | Contact Mating Finish Tin |
Positions Per Level 22 | Features Interlocking (Side) |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.51mm) |
Mounting Type Through Hole | Insulation Height 0.933" (23.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 20,64500 € | 330,32 € |
| Unit Price without VAT: | 20,64500 € |
|---|---|
| Unit Price with VAT: | 24,56755 € |

