Image for 2646540000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2646540000

DigiKey Part Number
281-2646540000-ND
Manufacturer
Manufacturer Product Number
2646540000
Description
TERM BLOCK HDR 24POS 5MM
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
15A
Manufacturer
Weidmüller
Voltage - IEC
630 V
Series
Current - UL
15 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Last Time Buy
Color
Green
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-40°C ~ 105°C
Number of Positions
24
Contact Mating Finish
Tin
Positions Per Level
24
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Header Orientation
Vertical
Contact Tail Length
0.154" (3.90mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
606,04850 €362,91 €
Manufacturers Standard Package
Unit Price without VAT:6,04850 €
Unit Price with VAT:7,19772 €