
2646030000 | |
|---|---|
DigiKey Part Number | 281-2646030000-ND |
Manufacturer | |
Manufacturer Product Number | 2646030000 |
Description | TERM BLOCK HDR 21POS 5MM |
Customer Reference | |
Detailed Description | 21 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 15A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 21 | Contact Mating Finish Tin |
Positions Per Level 21 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 90°, Right Angle | Contact Tail Length 0.154" (3.90mm) |
Termination Style Solder | Insulation Height 0.327" (8.30mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 5,30554 € | 344,86 € |
| Unit Price without VAT: | 5,30554 € |
|---|---|
| Unit Price with VAT: | 6,31359 € |

