
2643750000 | |
|---|---|
DigiKey Part Number | 281-2643750000-ND |
Manufacturer | |
Manufacturer Product Number | 2643750000 |
Description | TERM BLOCK HDR 16POS 3.81MM |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 8A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 16 | Contact Mating Finish Tin |
Positions Per Level 16 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation Vertical | Contact Tail Length 0.138" (3.51mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 4,06698 € | 780,86 € |
| Unit Price without VAT: | 4,06698 € |
|---|---|
| Unit Price with VAT: | 4,83971 € |

