
2641040000 | |
|---|---|
DigiKey Part Number | 281-2641040000-ND |
Manufacturer | |
Manufacturer Product Number | 2641040000 |
Description | TERM BLOCK PLUG 11POS 3.50MM |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Last Time Buy | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 11 | Contact Mating Finish Tin |
Positions Per Level 11 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 270° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6.5mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 8A | Housing Material Polyamide (PA), Nylon |
Voltage - IEC 320 V | Insulation Height 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 8,85869 € | 744,13 € |
| Unit Price without VAT: | 8,85869 € |
|---|---|
| Unit Price with VAT: | 10,54184 € |

