



2637470000 | |
---|---|
DigiKey Part Number | 281-2637470000-ND |
Manufacturer | |
Manufacturer Product Number | 2637470000 |
Description | HDC MODUPLUG, 1.6MM MALE, PNEUMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,99000 € | 6,99 € |
10 | 5,94100 € | 59,41 € |
25 | 5,56840 € | 139,21 € |
50 | 5,30260 € | 265,13 € |
100 | 5,04950 € | 504,95 € |
250 | 4,73348 € | 1.183,37 € |
500 | 4,50770 € | 2.253,85 € |
1.000 | 4,29277 € | 4.292,77 € |
Unit Price without VAT: | 6,99000 € |
---|---|
Unit Price with VAT: | 8,31810 € |