



2637460000 | |
---|---|
DigiKey Part Number | 281-2637460000-ND |
Manufacturer | |
Manufacturer Product Number | 2637460000 |
Description | HDC MODUPLUG, 3MM FEMALE, PNEUMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Socket Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,74000 € | 18,74 € |
10 | 15,93000 € | 159,30 € |
25 | 14,93240 € | 373,31 € |
50 | 14,22000 € | 711,00 € |
100 | 13,54150 € | 1.354,15 € |
250 | 12,69460 € | 3.173,65 € |
500 | 12,08946 € | 6.044,73 € |
Unit Price without VAT: | 18,74000 € |
---|---|
Unit Price with VAT: | 22,30060 € |