



2637440000 | |
---|---|
DigiKey Part Number | 281-2637440000-ND |
Manufacturer | |
Manufacturer Product Number | 2637440000 |
Description | HDC MODUPLUG, 3MM MALE,PNEUMATIC |
Customer Reference | |
Detailed Description | Contact Pin Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pneumatic | |
Pin or Socket | Pin Module | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 7,08800 € | 70,88 € |
Unit Price without VAT: | 7,08800 € |
---|---|
Unit Price with VAT: | 8,43472 € |