
2636950000 | |
|---|---|
DigiKey Part Number | 281-2636950000-ND |
Manufacturer | |
Manufacturer Product Number | 2636950000 |
Description | VPU AC I 1 300/12.5 LCF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 300VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer Weidmüller | Current - Discharge (Max) (8/20µS) 65 kA |
Series | Current - Short Circuit Rating (SCCR) 50 kA |
Packaging Bulk | Voltage - Protection Rating (VPR) 1.22 kV |
Part Status Active | Voltage - Protection Level (VP) (2416) 1.5 kV |
Type Type 1, Type 2 | Operating Temperature -40°C ~ 85°C |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE, cURus, UL, VDE |
Voltage - Continuous Operating (Max) (MCOV) 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,19000 € | 133,19 € |
| Unit Price without VAT: | 133,19000 € |
|---|---|
| Unit Price with VAT: | 158,49610 € |

