
2636090000 | |
---|---|
DigiKey Part Number | 281-2636090000-ND |
Manufacturer | |
Manufacturer Product Number | 2636090000 |
Description | HDC MHE 4X2 MP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 4 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,35000 € | 15,35 € |
10 | 13,05100 € | 130,51 € |
25 | 12,23360 € | 305,84 € |
50 | 11,64960 € | 582,48 € |
100 | 11,09380 € | 1.109,38 € |
250 | 10,39980 € | 2.599,95 € |
500 | 9,90400 € | 4.952,00 € |
Unit Price without VAT: | 15,35000 € |
---|---|
Unit Price with VAT: | 18,26650 € |