2636080000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2636080000

DigiKey Part Number
281-2636080000-ND
Manufacturer
Manufacturer Product Number
2636080000
Description
HDC MHE 4X2 FP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Module 4 Position Push In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
4
Size
-
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Stock Options
Factory Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,10000 €15,10 €
1012,83400 €128,34 €
2512,03000 €300,75 €
5011,45580 €572,79 €
10010,90920 €1.090,92 €
25010,22676 €2.556,69 €
5009,73924 €4.869,62 €
Manufacturers Standard Package
Unit Price without VAT:15,10000 €
Unit Price with VAT:17,96900 €