2635990000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2635990000

DigiKey Part Number
281-2635990000-ND
Manufacturer
Manufacturer Product Number
2635990000
Description
HDC MHE 4 FP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Insert 4 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Connector Type
Insert
Gender
Female
Number of Positions
4
Size
-
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,69000 €20,69 €
1017,58100 €175,81 €
2516,48080 €412,02 €
5015,69440 €784,72 €
10014,94570 €1.494,57 €
25014,01088 €3.502,72 €
50013,34304 €6.671,52 €
Manufacturers Standard Package
Unit Price without VAT:20,69000 €
Unit Price with VAT:24,62110 €