
2633840000 | |
---|---|
DigiKey Part Number | 281-2633840000-ND |
Manufacturer | |
Manufacturer Product Number | 2633840000 |
Description | WIL-LWXXXX-2700D024-450SXX0.3BM1 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Warm 17.72" (450.0mm) 24VDC Flat, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Illumination Color | White, Warm | |
Luminous Flux | 1260lm | |
Length | 17.72" (450.0mm) | |
Profile (W x H) | 1.57" x 0.32" (40.0mm x 8.0mm) | |
Power - Rated | 16.5W | |
Voltage - Supply | 24VDC | |
Features | Dimmable | |
Housing Material | Aluminum (Al) | |
Rated Life | 60,000 Hours | |
Termination Style | Cable with Connector (M12) | |
Operating Temperature | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Lens Type | Flat, Clear | |
Approval Agency | CE, cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 179,40000 € | 179,40 € |
Unit Price without VAT: | 179,40000 € |
---|---|
Unit Price with VAT: | 213,48600 € |