
2633690000 | |
---|---|
DigiKey Part Number | 281-2633690000-ND |
Manufacturer | |
Manufacturer Product Number | 2633690000 |
Description | AP 45/LI BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 1,33050 € | 26,61 € |
Unit Price without VAT: | 1,33050 € |
---|---|
Unit Price with VAT: | 1,58330 € |