
2633080000 | |
|---|---|
DigiKey Part Number | 281-2633080000-ND |
Manufacturer | |
Manufacturer Product Number | 2633080000 |
Description | VT-TM 5/18 HF-V0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.21" W x 0.71" L (5.4mm x 18.0mm) Yellow Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
Category | Size 0.21" W x 0.71" L (5.4mm x 18.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.945" ~ 1.378" (24.00mm ~ 35.00mm) |
Series | Legend Blank |
Packaging Bulk | Color Yellow |
Part Status Active | Material Thermoplastic Polyurethane (TPU) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -30°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,64260 € | 82,13 € |
| Unit Price without VAT: | 1,64260 € |
|---|---|
| Unit Price with VAT: | 1,95469 € |

