
2632940000 | |
|---|---|
DigiKey Part Number | 281-2632940000-ND |
Manufacturer | |
Manufacturer Product Number | 2632940000 |
Description | FP ENC BSTS 155 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Housing Plastic, Polycarbonate (PC) Black, Clear Cover Included 11.181" L x 6.102" W (284.00mm x 154.99mm) X 7.717" (196.01mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Housing | |
Size / Dimension | 11.181" L x 6.102" W (284.00mm x 154.99mm) | |
Height | 7.717" (196.01mm) | |
Area (L x W) | 69.1in² (446cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,64000 € | 111,64 € |
| Unit Price without VAT: | 111,64000 € |
|---|---|
| Unit Price with VAT: | 132,85160 € |

