
2632810000 | |
---|---|
DigiKey Part Number | 281-2632810000-ND |
Manufacturer | |
Manufacturer Product Number | 2632810000 |
Description | FP ENC BS 042 3B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 1.654" L x 11.181" W x 7.717" H (42.01mm x 284.00mm x 196.01mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 1.654" L x 11.181" W x 7.717" H (42.01mm x 284.00mm x 196.01mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,26000 € | 47,26 € |
Unit Price without VAT: | 47,26000 € |
---|---|
Unit Price with VAT: | 56,23940 € |