
2630620000 | |
---|---|
DigiKey Part Number | 281-2630620000-ND |
Manufacturer | |
Manufacturer Product Number | 2630620000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Male Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Male Pins | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Spring Cage, Tension Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 36 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12-15mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.811" (20.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
42 | 11,01595 € | 462,67 € |
Unit Price without VAT: | 11,01595 € |
---|---|
Unit Price with VAT: | 13,10898 € |