
2630200000 | |
|---|---|
DigiKey Part Number | 281-2630200000-ND |
Manufacturer | |
Manufacturer Product Number | 2630200000 |
Description | SU 10.16IT/02/270MSF2 3.5AG BK B |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.400" (10.16mm) 270° Through Hole |
Category | Mounting Type Through Hole |
Manufacturer Weidmüller | Current - IEC 78.3A |
Series | Voltage - IEC 1 kV |
Packaging Bulk | Color Black |
Part Status Obsolete | Operating Temperature -50°C ~ 120°C |
Type Header, Blade Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 2 | Features Mounting and Mating Flange |
Positions Per Level 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.400" (10.16mm) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Header Orientation 270° | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder |

