
2622440000 | |
---|---|
DigiKey Part Number | 281-2622440000-ND |
Manufacturer | |
Manufacturer Product Number | 2622440000 |
Description | SFX-DT 9/24 MC SDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 0.94" L (15.0mm x 24.0mm) Blue Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
cms-packaging | Box | |
cms-part-status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 0.94" L (15.0mm x 24.0mm) | |
Cable Diameter | 0.276" ~ 1.575" (7.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Blue | |
Material | Polyamide (PA66), Nylon 6/6 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
32 | 1,55438 € | 49,74 € |
Unit Price without VAT: | 1,55438 € |
---|---|
Unit Price with VAT: | 1,84971 € |