
2621850000 | |
---|---|
DigiKey Part Number | 281-2621850000-ND |
Manufacturer | |
Manufacturer Product Number | 2621850000 |
Description | HS-FR 6.4-12.7/50 MM Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.78" W x 1.96" L (19.9mm x 49.8mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.78" W x 1.96" L (19.9mm x 49.8mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,82412 € | 912,06 € |
1.000 | 1,73708 € | 1.737,08 € |
1.500 | 1,68813 € | 2.532,19 € |
2.000 | 1,65424 € | 3.308,48 € |
2.500 | 1,62842 € | 4.071,05 € |
3.000 | 1,60763 € | 4.822,89 € |
3.500 | 1,59026 € | 5.565,91 € |
4.000 | 1,57537 € | 6.301,48 € |
4.500 | 1,56235 € | 7.030,57 € |
Unit Price without VAT: | 1,82412 € |
---|---|
Unit Price with VAT: | 2,17070 € |