
2621830000 | |
---|---|
DigiKey Part Number | 281-2621830000-ND |
Manufacturer | |
Manufacturer Product Number | 2621830000 |
Description | HS-FR 4.8-9.5/50 MM Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.59" W x 1.96" L (15.1mm x 49.8mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.59" W x 1.96" L (15.1mm x 49.8mm); Cable O.D. 0.19" ~ 0.37" (4.8mm ~ 9.5mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,58872 € | 794,36 € |
1.000 | 1,51289 € | 1.512,89 € |
1.500 | 1,47025 € | 2.205,38 € |
2.000 | 1,44074 € | 2.881,48 € |
2.500 | 1,41825 € | 3.545,62 € |
3.000 | 1,40014 € | 4.200,42 € |
3.500 | 1,38501 € | 4.847,53 € |
4.000 | 1,37204 € | 5.488,16 € |
4.500 | 1,36070 € | 6.123,15 € |
Unit Price without VAT: | 1,58872 € |
---|---|
Unit Price with VAT: | 1,89058 € |