
2621810000 | |
|---|---|
DigiKey Part Number | 281-2621810000-ND |
Manufacturer | |
Manufacturer Product Number | 2621810000 |
Description | HS-FR 3.2-6.4/50 MM Y |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.41" W x 1.96" L (10.3mm x 49.8mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Category | Label Type Standard |
Manufacturer Weidmüller | Label Size 0.41" W x 1.96" L (10.3mm x 49.8mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Series | Color Yellow |
Packaging Box | Material Polyolefin (PO) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2438070000 | Weidmüller | 1.000 | 281-2438070000-ND | 0,90907 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04403 € | 1.044,03 € |
| Unit Price without VAT: | 1,04403 € |
|---|---|
| Unit Price with VAT: | 1,24240 € |

