
2621800000 | |
---|---|
DigiKey Part Number | 281-2621800000-ND |
Manufacturer | |
Manufacturer Product Number | 2621800000 |
Description | HS-FR 3.2-6.4/50 MM W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.41" W x 1.96" L (10.3mm x 49.8mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.41" W x 1.96" L (10.3mm x 49.8mm); Cable O.D. 0.13" ~ 0.25" (3.2mm ~ 6.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,93362 € | 933,62 € |
2.000 | 0,88908 € | 1.778,16 € |
3.000 | 0,86401 € | 2.592,03 € |
4.000 | 0,84667 € | 3.386,68 € |
5.000 | 0,83346 € | 4.167,30 € |
6.000 | 0,82282 € | 4.936,92 € |
7.000 | 0,81392 € | 5.697,44 € |
8.000 | 0,80630 € | 6.450,40 € |
9.000 | 0,79964 € | 7.196,76 € |
Unit Price without VAT: | 0,93362 € |
---|---|
Unit Price with VAT: | 1,11101 € |