
2621790000 | |
---|---|
DigiKey Part Number | 281-2621790000-ND |
Manufacturer | |
Manufacturer Product Number | 2621790000 |
Description | HS-FR 2.4-4.8/50 MM Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.30" W x 1.96" L (7.7mm x 49.8mm); Cable O.D. 0.09" ~ 0.189" (2.4mm ~ 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.30" W x 1.96" L (7.7mm x 49.8mm); Cable O.D. 0.09" ~ 0.189" (2.4mm ~ 4.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,79892 € | 798,92 € |
2.000 | 0,76080 € | 1.521,60 € |
3.000 | 0,73936 € | 2.218,08 € |
4.000 | 0,72451 € | 2.898,04 € |
5.000 | 0,71320 € | 3.566,00 € |
6.000 | 0,70409 € | 4.224,54 € |
7.000 | 0,69649 € | 4.875,43 € |
8.000 | 0,68996 € | 5.519,68 € |
9.000 | 0,68426 € | 6.158,34 € |
Unit Price without VAT: | 0,79892 € |
---|---|
Unit Price with VAT: | 0,95071 € |