
2621760000 | |
---|---|
DigiKey Part Number | 281-2621760000-ND |
Manufacturer | |
Manufacturer Product Number | 2621760000 |
Description | HS-FR 1.6-3.2/50 MM W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.21" W x 1.96" L (5.2mm x 49.8mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.21" W x 1.96" L (5.2mm x 49.8mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,68160 € | 681,60 € |
2.000 | 0,64907 € | 1.298,14 € |
3.000 | 0,63077 € | 1.892,31 € |
4.000 | 0,61811 € | 2.472,44 € |
5.000 | 0,60846 € | 3.042,30 € |
6.000 | 0,60069 € | 3.604,14 € |
7.000 | 0,59419 € | 4.159,33 € |
8.000 | 0,58863 € | 4.709,04 € |
9.000 | 0,58376 € | 5.253,84 € |
Unit Price without VAT: | 0,68160 € |
---|---|
Unit Price with VAT: | 0,81110 € |