
2621720000 | |
---|---|
DigiKey Part Number | 281-2621720000-ND |
Manufacturer | |
Manufacturer Product Number | 2621720000 |
Description | HS-FR 19.1-38.1/25 MM W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 2.39" W x 0.98" L (60.8mm x 24.9mm); Cable O.D. 0.75" ~ 1.50" (19.1mm ~ 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 2.39" W x 0.98" L (60.8mm x 24.9mm); Cable O.D. 0.75" ~ 1.50" (19.1mm ~ 38.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2,02805 € | 405,61 € |
400 | 1,93128 € | 772,51 € |
600 | 1,87682 € | 1.126,09 € |
800 | 1,83911 € | 1.471,29 € |
1.000 | 1,81040 € | 1.810,40 € |
1.200 | 1,78728 € | 2.144,74 € |
1.400 | 1,76796 € | 2.475,14 € |
1.600 | 1,75140 € | 2.802,24 € |
1.800 | 1,73692 € | 3.126,46 € |
Unit Price without VAT: | 2,02805 € |
---|---|
Unit Price with VAT: | 2,41338 € |