
2621710000 | |
---|---|
DigiKey Part Number | 281-2621710000-ND |
Manufacturer | |
Manufacturer Product Number | 2621710000 |
Description | HS-FR 12.7-25.4/25 MM Y |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 1.59" W x 0.98" L (40.5mm x 24.9mm); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.59" W x 0.98" L (40.5mm x 24.9mm); Cable O.D. 0.50" ~ 1.00" (12.7mm ~ 25.4mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | 1,30338 € | 521,35 € |
800 | 1,24118 € | 992,94 € |
1.200 | 1,20618 € | 1.447,42 € |
1.600 | 1,18196 € | 1.891,14 € |
2.000 | 1,16351 € | 2.327,02 € |
2.400 | 1,14865 € | 2.756,76 € |
2.800 | 1,13623 € | 3.181,44 € |
3.200 | 1,12559 € | 3.601,89 € |
3.600 | 1,11628 € | 4.018,61 € |
Unit Price without VAT: | 1,30338 € |
---|---|
Unit Price with VAT: | 1,55102 € |