
2621680000 | |
---|---|
DigiKey Part Number | 281-2621680000-ND |
Manufacturer | |
Manufacturer Product Number | 2621680000 |
Description | HS-FR 9.5-19.1/25 MM W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.20" W x 0.98" L (30.4mm x 24.9mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.20" W x 0.98" L (30.4mm x 24.9mm); Cable O.D. 0.37" ~ 0.75" (9.5mm ~ 19.1mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 1,13516 € | 908,13 € |
1.600 | 1,08099 € | 1.729,58 € |
2.400 | 1,05053 € | 2.521,27 € |
3.200 | 1,02943 € | 3.294,18 € |
4.000 | 1,01337 € | 4.053,48 € |
4.800 | 1,00043 € | 4.802,06 € |
5.600 | 0,98962 € | 5.541,87 € |
6.400 | 0,98035 € | 6.274,24 € |
7.200 | 0,97225 € | 7.000,20 € |
Unit Price without VAT: | 1,13516 € |
---|---|
Unit Price with VAT: | 1,35084 € |