
2621670000 | |
---|---|
DigiKey Part Number | 281-2621670000-ND |
Manufacturer | |
Manufacturer Product Number | 2621670000 |
Description | HS-FR 6.4-12.7/25 MM Y |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.78" W x 0.98" L (19.9mm x 24.9mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.78" W x 0.98" L (19.9mm x 24.9mm); Cable O.D. 0.25" ~ 0.50" (6.4mm ~ 12.7mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,92215 € | 922,15 € |
2.000 | 0,87815 € | 1.756,30 € |
3.000 | 0,85339 € | 2.560,17 € |
4.000 | 0,83627 € | 3.345,08 € |
5.000 | 0,82321 € | 4.116,05 € |
6.000 | 0,81270 € | 4.876,20 € |
7.000 | 0,80392 € | 5.627,44 € |
8.000 | 0,79639 € | 6.371,12 € |
9.000 | 0,78981 € | 7.108,29 € |
Unit Price without VAT: | 0,92215 € |
---|---|
Unit Price with VAT: | 1,09736 € |